PCA8550PW,118 | ||
---|---|---|
DigiKey Part Number | 568-3633-2-ND - Tape & Reel (TR) 568-3633-1-ND - Cut Tape (CT) 568-3633-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA8550PW,118 | |
Description | IC MULTIPLEXER 1 X 4:4 16TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 1 x 4:4 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2mA, 2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.23000 | ¥14.23 |
10 | ¥12.79600 | ¥127.96 |
25 | ¥12.07440 | ¥301.86 |
100 | ¥10.28750 | ¥1,028.75 |
250 | ¥9.65956 | ¥2,414.89 |
500 | ¥8.45210 | ¥4,226.05 |
1,000 | ¥7.00321 | ¥7,003.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.52023 | ¥16,300.57 |
5,000 | ¥6.27872 | ¥31,393.60 |
12,500 | ¥6.03724 | ¥75,465.50 |