MPR032EPR2 | ||
---|---|---|
DigiKey Part Number | MPR032EPR2TR-ND - Tape & Reel (TR) MPR032EPR2CT-ND - Cut Tape (CT) MPR032EPR2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPR032EPR2 | |
Description | IC CTLR TOUCH SENSOR 8-DFN | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 8-USON (2x2) | |
EDA/CAD Models | MPR032EPR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 3 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 2.75V | |
Current - Supply | 43µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-USON (2x2) | |
Base Product Number |