CAP1293-1-AC3-TR | ||
---|---|---|
DigiKey Part Number | CAP1293-1-AC3-TRTR-ND - Tape & Reel (TR) CAP1293-1-AC3-TRCT-ND - Cut Tape (CT) CAP1293-1-AC3-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAP1293-1-AC3-TR | |
Description | IC TOUCH SENSOR CAP 3CH 8TDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 8-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | CAP1293-1-AC3-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
25 | ¥6.23920 | ¥155.98 |
100 | ¥5.66440 | ¥566.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥5.66448 | ¥18,692.78 |