MPC17531ATEP | ||
---|---|---|
DigiKey Part Number | MPC17531ATEP-ND | |
Manufacturer | ||
Manufacturer Product Number | MPC17531ATEP | |
Description | IC MTR DRV BIPOLR 2.7-3.6V 24QFN | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 24-QFN-EP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MPC17531ATEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 700mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Load | 2V ~ 8.6V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |