FRDM-17531EV-EVB | ||
---|---|---|
DigiKey Part Number | FRDM-17531EV-EVB-ND | |
Manufacturer | ||
Manufacturer Product Number | FRDM-17531EV-EVB | |
Description | FREEDOM EVAL BOARD MPC17531 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | MPC17531A Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MPC17531A | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,004.17000 | ¥1,004.17 |