MPC17529EJ | ||
---|---|---|
DigiKey Part Number | 568-13356-ND | |
Manufacturer | ||
Manufacturer Product Number | MPC17529EJ | |
Description | IC MTR DRV BIPLR 2.7-5.6V 20SSOP | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver CMOS Parallel 20-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 700mA | |
Voltage - Supply | 2.7V ~ 5.6V | |
Voltage - Load | 2V ~ 6.8V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.23900 | ¥222.39 |
25 | ¥21.02240 | ¥525.56 |
100 | ¥18.21980 | ¥1,821.98 |