BD6385EFV-E2 | ||
---|---|---|
DigiKey Part Number | BD6385EFV-E2TR-ND - Tape & Reel (TR) BD6385EFV-E2CT-ND - Cut Tape (CT) BD6385EFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6385EFV-E2 | |
Description | IC MTR DRV BIPLR 10-28V 40HTSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS Parallel 40-HTSSOP-B | |
EDA/CAD Models | BD6385EFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 10V ~ 28V | |
Voltage - Load | 10V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | |
Supplier Device Package | 40-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82800 | ¥588.28 |
25 | ¥56.09280 | ¥1,402.32 |
100 | ¥48.70360 | ¥4,870.36 |
250 | ¥46.51480 | ¥11,628.70 |
500 | ¥42.41080 | ¥21,205.40 |
1,000 | ¥36.93837 | ¥36,938.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.57028 | ¥71,140.56 |