MP3V5050GP | ||
---|---|---|
DigiKey Part Number | MP3V5050GP-ND | |
Manufacturer | ||
Manufacturer Product Number | MP3V5050GP | |
Description | SENSOR 7.25PSIG 0.13" 2.82V 8SOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Side Port | |
Datasheet | Datasheet | |
EDA/CAD Models | MP3V5050GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Analog Voltage | |
Output | 0.06 V ~ 2.82 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Side Port | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.55000 | ¥173.55 |
10 | ¥137.37500 | ¥1,373.75 |
25 | ¥130.14120 | ¥3,253.53 |
125 | ¥112.06744 | ¥14,008.43 |
500 | ¥104.83698 | ¥52,418.49 |