MK22FN256VDC12 | ||
---|---|---|
DigiKey Part Number | MK22FN256VDC12-ND | |
Manufacturer | ||
Manufacturer Product Number | MK22FN256VDC12 | |
Description | IC MCU 32BIT 256KB FLASH 121BGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 121-BGA (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MK22FN256VDC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 36x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-BGA (10x10) | |
Package / Case | 121-XFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.61000 | ¥108.61 |
10 | ¥85.31200 | ¥853.12 |
80 | ¥70.62813 | ¥5,650.25 |
1,044 | ¥61.60140 | ¥64,311.86 |