MCX-N9XX-EVK | ||
---|---|---|
DigiKey Part Number | 568-MCX-N9XX-EVK-ND | |
Manufacturer | ||
Manufacturer Product Number | MCX-N9XX-EVK | |
Description | EVALUATION KIT FOR MCX N94 MCUS | |
Customer Reference | ||
Detailed Description | N9xx - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | N9xx | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,243.05000 | ¥1,243.05 |