MC9S08AW60CFUER | ||
---|---|---|
DigiKey Part Number | 568-15350-2-ND - Tape & Reel (TR) 568-15350-1-ND - Cut Tape (CT) 568-15350-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC9S08AW60CFUER | |
Description | IC MCU 8BIT 60KB FLASH 64QFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-QFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.14000 | ¥112.14 |
10 | ¥89.59700 | ¥895.97 |
100 | ¥75.66970 | ¥7,566.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥75.20517 | ¥56,403.88 |