MC9S08AW60CFUE | ||
---|---|---|
DigiKey Part Number | MC9S08AW60CFUE-ND | |
Manufacturer | ||
Manufacturer Product Number | MC9S08AW60CFUE | |
Description | IC MCU 8BIT 60KB FLASH 64QFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-QFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC9S08AW60CFUE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.14000 | ¥112.14 |
10 | ¥89.59700 | ¥895.97 |
80 | ¥75.66963 | ¥6,053.57 |
840 | ¥75.20514 | ¥63,172.32 |