MC33HB2001FK | ||
---|---|---|
DigiKey Part Number | MC33HB2001FK-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33HB2001FK | |
Description | IC HALF BRIDGE DRIVER 32QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET SPI 32-PQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Applications | DC Motors, General Purpose | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerQFN | |
Supplier Device Package | 32-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.33000 | ¥88.33 |
10 | ¥79.79500 | ¥797.95 |
25 | ¥76.08080 | ¥1,902.02 |
80 | ¥66.06163 | ¥5,284.93 |
260 | ¥63.09262 | ¥16,404.08 |
520 | ¥57.52558 | ¥29,913.30 |
1,040 | ¥50.10299 | ¥52,107.11 |