MC33CD1020AESR2 | ||
---|---|---|
DigiKey Part Number | 568-MC33CD1020AESR2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC33CD1020AESR2 | |
Description | 22-CH MULTIPLE SWITCH DETECT INT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Multiple Switch Detection Interface 32-QFN-EP (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.25V, 6V ~ 36V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.07804 | ¥75,390.20 |