MC33978AES | ||
---|---|---|
DigiKey Part Number | MC33978AES-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33978AES | |
Description | IC INTERFACE SPECIALIZED 32QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Multiple Switch Detection Interface 32-QFN-EP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33978AES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.25V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Mounting Type | Surface Mount, Wettable Flank | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.20100 | ¥402.01 |
25 | ¥38.00280 | ¥950.07 |
80 | ¥32.93488 | ¥2,634.79 |
230 | ¥31.24583 | ¥7,186.54 |
490 | ¥28.03676 | ¥13,738.01 |
980 | ¥23.64552 | ¥23,172.61 |
2,450 | ¥22.46325 | ¥55,034.96 |