MC33978AEKR2 | |
---|---|
DigiKey Part Number | MC33978AEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33978AEKR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33978AEKR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.25V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.27142 | ¥22,271.42 |
2,000 | ¥21.15784 | ¥42,315.68 |