MC32PF3000A7EP | ||
---|---|---|
DigiKey Part Number | 568-14313-ND | |
Manufacturer | ||
Manufacturer Product Number | MC32PF3000A7EP | |
Description | POWER MANAGEMENT IC I.MX7 PRE- | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | i.MX Processors PMIC 48-HVQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.14800 | ¥591.48 |
25 | ¥56.39480 | ¥1,409.87 |
80 | ¥48.96675 | ¥3,917.34 |
260 | ¥46.76581 | ¥12,159.11 |
520 | ¥42.63950 | ¥22,172.54 |
1,040 | ¥37.13759 | ¥38,623.09 |