LPC55S16-EVK | ||
---|---|---|
DigiKey Part Number | 568-LPC55S16-EVK-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC55S16-EVK | |
Description | LPC55S16 EVAL KIT | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | LPC55S16 LPCXpresso™ LPC5500 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | LPC55S16 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Pmod | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.01000 | ¥409.01 |