i.MX RT1050 Arduino i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX RT1050 Arduino i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
NXP i.MX RT Series – Bridging the gap between applications processors and microcontrollers l First Look Series

IMXRT1050-EVKB

DigiKey Part Number
568-13886-ND
Manufacturer
Manufacturer Product Number
IMXRT1050-EVKB
Description
ARDUINO I.MX RT1050 EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
i.MX RT1050 Arduino i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
i.MX RT1050
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MPU
Base Product Number
Core Processor
ARM® Cortex®-M7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥925.99000¥925.99
Manufacturers Standard Package