



STM32WBA65I-DK1 | |
|---|---|
DigiKey Part Number | 497-STM32WBA65I-DK1-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA65I-DK1 |
Description | DISCOVERY STM32WBA65RI EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WBA65RI Discovery STM32WBA ARM® Cortex®-M33 MCU 32-Bit 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Module Socket |
Mfr | Contents Board(s), OLED |
Series | Interconnect System Arduino R3 Shield, Grove |
Packaging Bulk | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MCU 32-Bit | RF Type 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) |
Core Processor ARM® Cortex®-M33 | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part STM32WBA65RI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥832.54000 | ¥832.54 |
| 10 | ¥830.65500 | ¥8,306.55 |
| 25 | ¥829.89760 | ¥20,747.44 |










