KTY81/121,112 | ||
---|---|---|
DigiKey Part Number | 568-3249-ND | |
Manufacturer | ||
Manufacturer Product Number | KTY81/121,112 | |
Description | THERMISTOR PTC 990 OHM PBCYT2 | |
Customer Reference | ||
Detailed Description | PTC Thermistor 990 Ohms TO-226-2, TO-92-2 (TO-226AC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 990 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | PBCYT2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.47106 | ¥25,884.24 |