PTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance @ 25°C | Resistance Tolerance | Operating Temperature | Power - Max | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,096 In Stock | 1 : ¥7.88000 Bulk | - | Bulk | Active | 1 kOhms | ±1% | -55°C ~ 70°C | 75 mW | Through Hole | - | - | Radial | - | ||
1,406 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 1 kOhms | ±5% | -50°C ~ 150°C | - | Through Hole | - | - | DO-204AH, DO-35, Axial | DO-35 | |||
3,788 In Stock | 1 : ¥12.15000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 990 Ohms | - | -55°C ~ 150°C | - | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | |||
0 In Stock Check Lead Time | 1 : ¥63.67000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - |