CLRD710,599 | ||
---|---|---|
DigiKey Part Number | 568-8601-ND | |
Manufacturer | ||
Manufacturer Product Number | CLRD710,599 | |
Description | CARD READER MIFARE | |
Customer Reference | ||
Detailed Description | RFID Reader Module 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | Ethernet, RS 232, RS 422, RS 485, USB | |
Standards | ISO 14443 | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |