CBTL06GP213EEJ | ||
---|---|---|
DigiKey Part Number | 568-11573-2-ND - Tape & Reel (TR) 568-11573-1-ND - Cut Tape (CT) 568-11573-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBTL06GP213EEJ | |
Description | IC MUX 6CH DISPLAY PORT 50TFBGA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | DisplayPort, PCIe, Video Switch IC 6 Channel 50-TFBGA (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 9.5GHz | |
Features | Bi-Directional, HDMI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 50-TFBGA | |
Supplier Device Package | 50-TFBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.06000 | ¥21.06 |
10 | ¥18.95100 | ¥189.51 |
25 | ¥17.87600 | ¥446.90 |
100 | ¥15.23040 | ¥1,523.04 |
250 | ¥14.30040 | ¥3,575.10 |
500 | ¥12.51296 | ¥6,256.48 |
1,000 | ¥10.36790 | ¥10,367.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.65286 | ¥28,958.58 |
6,000 | ¥9.29534 | ¥55,772.04 |