BYD37M,115 | ||
---|---|---|
DigiKey Part Number | 568-1664-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BYD37M,115 | |
Description | DIODE AVALANCHE 1KV 600MA MELF | |
Customer Reference | ||
Detailed Description | Diode 1000 V 600mA Surface Mount MELF | |
Datasheet | Datasheet | |
EDA/CAD Models | BYD37M,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |