BYD17J,115 | ||
---|---|---|
DigiKey Part Number | 568-1663-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BYD17J,115 | |
Description | DIODE AVALANCHE 600V 1.5A MELF | |
Customer Reference | ||
Detailed Description | Diode 600 V 1.5A Surface Mount MELF | |
Datasheet | Datasheet | |
EDA/CAD Models | BYD17J,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 21pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |