BFU530WF | ||
---|---|---|
DigiKey Part Number | BFU530WF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BFU530WF | |
Description | RF TRANS NPN 12V 11GHZ SOT323-3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SC-70 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 12.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81994 | ¥8,199.40 |
30,000 | ¥0.75208 | ¥22,562.40 |
50,000 | ¥0.72381 | ¥36,190.50 |
100,000 | ¥0.70685 | ¥70,685.00 |