BB148,115 | ||
---|---|---|
DigiKey Part Number | 568-6036-2-ND - Tape & Reel (TR) 568-6036-1-ND - Cut Tape (CT) 568-6036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB148,115 | |
Description | DIODE VHF VAR CAP 30V SOD323 | |
Customer Reference | ||
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BB148,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.75pF @ 28V, 1MHz | |
Capacitance Ratio | 15 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |