74LVC1284PW,118 | ||
---|---|---|
DigiKey Part Number | 74LVC1284PW,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1284PW,118 | |
Description | IC TRANSCEIVER FULL 4/4 20TSSOP | |
Customer Reference | ||
Detailed Description | 4/4 Transceiver Full IEEE 1284 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1284 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.67956 | ¥14,198.90 |
5,000 | ¥5.46920 | ¥27,346.00 |
12,500 | ¥5.25885 | ¥65,735.62 |