74HC688N,652 | ||
---|---|---|
DigiKey Part Number | 568-1487-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC688N,652 | |
Description | IC COMPARATOR IDENTITY 8B 20DIP | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC688N,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Mounting Type | Through Hole | |
Base Product Number |