74HC4040N,652 | ||
---|---|---|
DigiKey Part Number | 568-1451-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC4040N,652 | |
Description | IC BINARY COUNTER 12-BIT 16DIP | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4040N,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |