74HC253N,652 | ||
---|---|---|
DigiKey Part Number | 568-7807-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC253N,652 | |
Description | IC MULTIPLEXER 2 X 4:1 16DIP | |
Customer Reference | ||
Detailed Description | Multiplexer 2 x 4:1 16-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |