SN74HC253N | ||
---|---|---|
DigiKey Part Number | 296-8283-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC253N | |
Description | IC MULTIPLEXER 2 X 4:1 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 2 x 4:1 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC253N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.72900 | ¥47.29 |
25 | ¥4.48880 | ¥112.22 |
100 | ¥3.68680 | ¥368.68 |
250 | ¥3.44628 | ¥861.57 |
500 | ¥3.04550 | ¥1,522.75 |
1,000 | ¥2.82196 | ¥2,821.96 |