74ABT841PW,118 | |
---|---|
DigiKey Part Number | 74ABT841PW,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT841PW,118 |
Description | IC 10BIT BUS INTFC LATCH 24TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |