SN74ABT841APWR | |
---|---|
DigiKey Part Number | 296-4102-2-ND - Tape & Reel (TR) 296-4102-1-ND - Cut Tape (CT) 296-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT841APWR |
Description | IC 10BIT BUS INT D LATCH 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT841APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.20900 | ¥132.09 |
25 | ¥12.45840 | ¥311.46 |
100 | ¥10.61390 | ¥1,061.39 |
250 | ¥9.96616 | ¥2,491.54 |
500 | ¥8.72046 | ¥4,360.23 |
1,000 | ¥7.22554 | ¥7,225.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.72728 | ¥13,454.56 |
6,000 | ¥6.47811 | ¥38,868.66 |
10,000 | ¥6.22894 | ¥62,289.40 |