2PA1774R,115 | ||
---|---|---|
DigiKey Part Number | 568-5988-2-ND - Tape & Reel (TR) 568-5988-1-ND - Cut Tape (CT) 568-5988-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2PA1774R,115 | |
Description | TRANS PNP 50V 0.15A SC75 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 150 mW Surface Mount SC-75 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75 | |
Base Product Number |