
2SA1774T1G | |
|---|---|
DigiKey Part Number | 488-2SA1774T1GTR-ND - Tape & Reel (TR) 488-2SA1774T1GCT-ND - Cut Tape (CT) 488-2SA1774T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1774T1G |
Description | TRANS PNP 50V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1774TLQ | Rohm Semiconductor | 26,543 | 2SA1774TLQCT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55410 | ¥55.41 |
| 500 | ¥0.40208 | ¥201.04 |
| 1,000 | ¥0.35288 | ¥352.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27354 | ¥820.62 |
| 6,000 | ¥0.24352 | ¥1,461.12 |

