1N4448,113 | ||
---|---|---|
DigiKey Part Number | 568-1361-2-ND - Tape & Reel (TR) 568-1361-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4448,113 | |
Description | DIODE GEN PURP 100V 200MA ALF2 | |
Customer Reference | ||
Detailed Description | Diode 100 V 200mA Through Hole ALF2 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4448,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |