IL3185-3E | |
---|---|
DigiKey Part Number | 390-IL3185-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL3185-3E |
Description | DGT ISO 2.5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL3185-3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63900 | ¥456.39 |
50 | ¥43.51560 | ¥2,175.78 |
100 | ¥37.78510 | ¥3,778.51 |
250 | ¥36.08668 | ¥9,021.67 |
500 | ¥32.90256 | ¥16,451.28 |
1,000 | ¥28.65706 | ¥28,657.06 |
2,500 | ¥27.59569 | ¥68,989.23 |