NT-N76E003 | ||
---|---|---|
DigiKey Part Number | 816-NT-N76E003-ND | |
Manufacturer | ||
Manufacturer Product Number | NT-N76E003 | |
Description | N76E003 ICE | |
Customer Reference | ||
Detailed Description | N76E NuTiny NuMicro® 8051 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | N76E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13 | ¥212.50462 | ¥2,762.56 |