NAU88C22YG TR | ||
---|---|---|
DigiKey Part Number | 816-NAU88C22YGTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NAU88C22YG TR | |
Description | STEREO AUDIO CODEC FOR CONSUMER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b 32-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 89 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.41829 | ¥45,673.16 |