


NRF54L15-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54L15-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54L15-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF54L15-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L15-QFAA-R7 |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF54L15-QFAA-R7 Models |
Category | Memory Size 1.5MB Flash, 256kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥29.63900 | ¥296.39 |
| 25 | ¥28.02440 | ¥700.61 |
| 100 | ¥25.79830 | ¥2,579.83 |
| 250 | ¥24.46356 | ¥6,115.89 |
| 500 | ¥23.52130 | ¥11,760.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.63305 | ¥22,633.05 |
| 2,000 | ¥21.79637 | ¥43,592.74 |
| 3,000 | ¥21.32971 | ¥63,989.13 |










