NRF52833-CJAA-B-R | ||
---|---|---|
DigiKey Part Number | 4823-NRF52833-CJAA-B-RTR-ND - Tape & Reel (TR) 4823-NRF52833-CJAA-B-RCT-ND - Cut Tape (CT) 4823-NRF52833-CJAA-B-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRF52833-CJAA-B-R | |
Description | IC RF TXRX+MCU BLUETOOTH 75WLCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 75-UFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | NRF52833-CJAA-B-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Memory Size | 512kB Flash, 128kB RAM | |
Serial Interfaces | ADC, I2S, PWM, SPI, UART, USB | |
GPIO | 42 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 3.4mA ~ 10.7mA | |
Current - Transmitting | 2.3mA ~ 30.4mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 75-UFBGA, WLCSP | |
Supplier Device Package | 75-WLCSP (3.18x3.18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.36000 | ¥35.36 |
100 | ¥30.17560 | ¥3,017.56 |
500 | ¥26.18072 | ¥13,090.36 |
1,000 | ¥23.97058 | ¥23,970.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥23.97054 | ¥167,793.78 |