NRF21540-DB | ||
---|---|---|
DigiKey Part Number | 1490-NRF21540-DB-ND | |
Manufacturer | ||
Manufacturer Product Number | NRF21540-DB | |
Description | NRF21540 DEV BUNDLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - nRF21540 Front End 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 2.4GHz | |
For Use With/Related Products | nRF21540 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.79000 | ¥697.79 |