GCHDLP15M15F | ||
---|---|---|
DigiKey Part Number | GCHDLP15M15F-ND | |
Manufacturer | ||
Manufacturer Product Number | GCHDLP15M15F | |
Description | CONN DSUB ADAPTER HD15F HD15M | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Video Adapter | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.58500 | ¥605.85 |
25 | ¥57.07480 | ¥1,426.87 |
40 | ¥55.61000 | ¥2,224.40 |
90 | ¥54.14700 | ¥4,873.23 |
270 | ¥48.29344 | ¥13,039.23 |
450 | ¥45.36669 | ¥20,415.01 |
990 | ¥40.09826 | ¥39,697.28 |