780-M15-103L011 | ||
---|---|---|
DigiKey Part Number | NOR1079-ND | |
Manufacturer | ||
Manufacturer Product Number | 780-M15-103L011 | |
Description | CONN D-SUB HD PLUG 15POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 780-M15-103L011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.62000 | ¥676.20 |
25 | ¥63.70440 | ¥1,592.61 |
40 | ¥62.06875 | ¥2,482.75 |
90 | ¥60.43633 | ¥5,439.27 |
270 | ¥53.90259 | ¥14,553.70 |
450 | ¥50.63580 | ¥22,786.11 |
990 | ¥44.75554 | ¥44,307.98 |