772-E25-213R001 | ||
---|---|---|
DigiKey Part Number | NOR1011-ND | |
Manufacturer | ||
Manufacturer Product Number | 772-E25-213R001 | |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 772-E25-213R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.59000 | ¥126.59 |
10 | ¥112.20500 | ¥1,122.05 |
25 | ¥107.89400 | ¥2,697.35 |
50 | ¥103.57740 | ¥5,178.87 |
100 | ¥97.82260 | ¥9,782.26 |
250 | ¥89.19096 | ¥22,297.74 |
450 | ¥83.43671 | ¥37,546.52 |
950 | ¥76.53168 | ¥72,705.10 |