772-E09-213R011 | ||
---|---|---|
DigiKey Part Number | NOR1053-ND | |
Manufacturer | ||
Manufacturer Product Number | 772-E09-213R011 | |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.42000 | ¥82.42 |
10 | ¥74.14700 | ¥741.47 |
25 | ¥69.84840 | ¥1,746.21 |
45 | ¥68.05556 | ¥3,062.50 |
90 | ¥66.26489 | ¥5,963.84 |
270 | ¥59.10152 | ¥15,957.41 |
450 | ¥55.51944 | ¥24,983.75 |
945 | ¥49.07210 | ¥46,373.13 |