684M7W2203L621 | ||
---|---|---|
DigiKey Part Number | 37-684M7W2203L621-ND | |
Manufacturer | ||
Manufacturer Product Number | 684M7W2203L621 | |
Description | CONN D-SUB RCPT 7POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.33000 | ¥127.33 |
10 | ¥112.85400 | ¥1,128.54 |
25 | ¥108.51440 | ¥2,712.86 |
70 | ¥104.17314 | ¥7,292.12 |
140 | ¥98.38607 | ¥13,774.05 |
280 | ¥89.70500 | ¥25,117.40 |
490 | ¥83.91763 | ¥41,119.64 |
980 | ¥76.97277 | ¥75,433.31 |