684M21WA4PL461 | ||
---|---|---|
DigiKey Part Number | NOR1344-ND | |
Manufacturer | ||
Manufacturer Product Number | 684M21WA4PL461 | |
Description | CONN D-SUB PLUG 21POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 684M21WA4PL461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | 0.401" (10.20mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.63000 | ¥162.63 |
10 | ¥140.94600 | ¥1,409.46 |
25 | ¥133.58920 | ¥3,339.73 |
40 | ¥131.65125 | ¥5,266.05 |
80 | ¥116.16325 | ¥9,293.06 |
240 | ¥108.41879 | ¥26,020.51 |
440 | ¥106.09555 | ¥46,682.04 |